TVS Diodes

Results: 2
Manufacturer
Diodes IncorporatedLittelfuse Inc.
Series
PulseGuard® PGBSMBJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
12V33V
Voltage - Breakdown (Min)
36.7V-
Voltage - Clamping (Max) @ Ipp
53.3V250V (Typ)
Current - Peak Pulse (10/1000µs)
11.3A-
Power - Peak Pulse
600W-
Operating Temperature
-65°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
0402 (1005 Metric)DO-214AA, SMB
Supplier Device Package
0402SMB
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-214AA
SMBJ33A-13-F
TVS DIODE 33VWM 53.3VC SMB
Diodes Incorporated
198,382
In Stock
690,000
Factory
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥0.80596
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
33V
36.7V
53.3V
11.3A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
SMB
0402 (1005 Metric)
PGB1010402KR
TVS DIODE 12VWM 250VC 0402
Littelfuse Inc.
121,754
In Stock
1 : ¥5.09000
Cut Tape (CT)
10,000 : ¥1.68319
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V
-
250V (Typ)
-
-
No
General Purpose
-
-65°C ~ 125°C (TJ)
Surface Mount
0402 (1005 Metric)
0402
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.