TVS Diodes

Results: 3
Manufacturer
Nexperia USA Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
24
Voltage - Reverse Standoff (Typ)
3.6V (Max)5.5V (Max)-
Voltage - Breakdown (Min)
5.1V6V11V
Voltage - Clamping (Max) @ Ipp
5V (Typ)8.4V (Typ)-
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)7A (8/20µs)-
Power - Peak Pulse
20W-
Power Line Protection
NoYes
Applications
EthernetGeneral PurposeHDMI, USB
Capacitance @ Frequency
0.2pF @ 1MHz-
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
3-XFDFN10-XFDFNTO-253-4, TO-253AA
Supplier Device Package
3-X2SON (1.3x0.6)4-SOPDFN2510A-10
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT143
TPD2E001DZDR
TVS DIODE 5.5VWM 4SOP
Texas Instruments
17,274
In Stock
1 : ¥4.10000
Cut Tape (CT)
3,000 : ¥1.39198
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5.5V (Max)
11V
-
-
-
Yes
Ethernet
-
-40°C ~ 85°C (TA)
Surface Mount
TO-253-4, TO-253AA
4-SOP
ESD122DMxR
ESD122DMYR
TVS DIODE 3.6VWM 8.4VC 3X2SON
Texas Instruments
27,392
In Stock
1 : ¥4.35000
Cut Tape (CT)
10,000 : ¥1.29398
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
3.6V (Max)
5.1V
8.4V (Typ)
2.5A (8/20µs)
20W
No
HDMI, USB
0.2pF @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
3-XFDFN
3-X2SON (1.3x0.6)
DFN2510A-10
PHDMI2AB4Z
TVS DIODE 5VC DFN2510A-10
Nexperia USA Inc.
4,769
In Stock
1 : ¥3.37000
Cut Tape (CT)
5,000 : ¥1.11096
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
-
6V
5V (Typ)
7A (8/20µs)
-
No
General Purpose
0.2pF @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
10-XFDFN
DFN2510A-10
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.