TVS Diodes

Results: 3
Manufacturer
Diodes IncorporatedLittelfuse Inc.Nexperia USA Inc.
Series
-SZ1SMA
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
148
Voltage - Reverse Standoff (Typ)
3.3V (Max)36V
Voltage - Breakdown (Min)
5.5V40V
Voltage - Clamping (Max) @ Ipp
3V (Typ)7V (Typ)58.1V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)5A (8/20µs)6.9A
Power - Peak Pulse
20W400W-
Applications
-General PurposeHDMI
Capacitance @ Frequency
0.45pF @ 1MHz345pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 85°C (TA)-40°C ~ 85°C (TA)
Package / Case
9-UDFN10-XFDFNDO-214AC, SMA
Supplier Device Package
DFN2510A-10SMAU-DFN3810-9 (Type B)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DFN2510A-10
PUSB3FR4Z
TVS DIODE 3.3VWM 3VC DFN2510A-10
Nexperia USA Inc.
63,166
In Stock
1 : ¥2.96000
Cut Tape (CT)
5,000 : ¥0.79179
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
3.3V (Max)
5.5V
3V (Typ)
5A (8/20µs)
-
No
HDMI
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-XFDFN
DFN2510A-10
U-DFN3810-9
D3V3X8U9LP3810-7
TVS DIODE 3.3VWM 7VC U-DFN3810-9
Diodes Incorporated
20,275
In Stock
40,000
Factory
1 : ¥3.61000
Cut Tape (CT)
5,000 : ¥0.77774
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
8
3.3V (Max)
5.5V
7V (Typ)
3A (8/20µs)
20W
No
General Purpose
0.45pF @ 1MHz
-55°C ~ 85°C (TA)
-
-
Surface Mount
9-UDFN
U-DFN3810-9 (Type B)
DO-214AC,SMA_403D−02
SZ1SMA36AT3G
TVS DIODE 36VWM 58.1VC SMA
Littelfuse Inc.
738
In Stock
1 : ¥4.76000
Cut Tape (CT)
5,000 : ¥1.51696
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
36V
40V
58.1V
6.9A
400W
No
-
345pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.