TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,207 In Stock | 1 : ¥2.87000 Cut Tape (CT) 10,000 : ¥0.67165 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.6V (Max) | 4.5V | 6.8V (Typ) | 6A (8/20µs) | 40W | No | General Purpose | 0.9pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 0402 (1006 Metric) | 2-X1SON (1x.60) | ||
90,278 In Stock | 1 : ¥4.35000 Cut Tape (CT) 8,000 : ¥1.12171 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 6V | 12V (Typ) | 7A (8/20µs) | - | No | General Purpose | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOD-723 | SOD-723 | |||
27,592 In Stock | 1 : ¥4.35000 Cut Tape (CT) 10,000 : ¥1.29398 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 3.6V (Max) | 5.1V | 8.4V (Typ) | 2.5A (8/20µs) | 20W | No | HDMI, USB | 0.2pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 3-XFDFN | 3-X2SON (1.3x0.6) | ||
57,852 In Stock | 1 : ¥6.57000 Cut Tape (CT) 3,000 : ¥2.50593 Tape & Reel (TR) | * | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 12V (Max), 7V (Max) | 13.3V, 7.5V | 31V, 19V | 19A (8/20µs) | 600W | No | - | 75pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
13,260 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.38482 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 30V | 33.3V | 48.4V | 8.3A | 400W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123F | SOD-123FL | |||
9,017 In Stock 93,000 Factory | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.23271 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 5V (Max) | 6V | 13.5V | 5A (8/20µs) | - | No | General Purpose | 30pF @ 1MHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
34,552 In Stock | 1 : ¥3.94000 Cut Tape (CT) 10,000 : ¥0.75024 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 5.5V | 10V | 50A (8/20µs) | - | No | - | 118pF @ 1MHz | -40°C ~ 125°C (TA) | Automotive | - | Surface Mount | SOD-882 | SOD-882 | |||
3,421 In Stock 21,000 Factory | 1 : ¥4.60000 Cut Tape (CT) 3,000 : ¥1.55632 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 15V (Max) | - | 30V | 10A (8/20µs) | 400W | No | - | 100pF @ 1MHz | -40°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
9,247 In Stock 30,000 Factory | 1 : ¥6.73000 Cut Tape (CT) 3,000 : ¥2.54399 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Zener | 4 | - | 3.3V (Max) | 5.5V | 8V (Typ) | 16A | - | No | USB | 0.3pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 10-UFDFN | 10-UDFN (2.5x1) |