TVS Diodes

Results: 3
Manufacturer
Littelfuse Inc.Semtech CorporationSTMicroelectronics
Series
-RailClamp®, SRDASMAJ, TRANSIL™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
16
Voltage - Reverse Standoff (Typ)
5V (Max)15V28.2V
Voltage - Breakdown (Min)
6V16.7V31.4V
Voltage - Clamping (Max) @ Ipp
20V32.5V45.7V
Current - Peak Pulse (10/1000µs)
13.2A25A (8/20µs)71A (8/20µs)
Power - Peak Pulse
400W500W600W
Power Line Protection
NoYes
Applications
-General Purpose
Capacitance @ Frequency
8pF @ 1MHz585pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)DO-214AA, SMBDO-214AC, SMA
Supplier Device Package
8-SODO-214AC (SMA)SMB
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DO-214AC SMA
SMAJ15CA-TR
TVS DIODE 15VWM 32.5VC SMA
STMicroelectronics
82,336
In Stock
1 : ¥3.61000
Cut Tape (CT)
5,000 : ¥0.93777
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
15V
16.7V
32.5V
71A (8/20µs)
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AA, SMB403C
SZP6SMB33AT3G
TVS DIODE 28.2VWM 45.7VC SMB
Littelfuse Inc.
8,593
In Stock
1 : ¥4.27000
Cut Tape (CT)
2,500 : ¥1.42652
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
28.2V
31.4V
45.7V
13.2A
600W
No
-
585pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
SMB
8-SOIC
SRDA05-6.TBT
TVS DIODE 5VWM 20VC 8-SO
Semtech Corporation
6,972
In Stock
1 : ¥22.41000
Cut Tape (CT)
500 : ¥13.53164
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
6
-
5V (Max)
6V
20V
25A (8/20µs)
500W
Yes
General Purpose
8pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.