PESD3V3Y1BSFYL | |
---|---|
DigiKey Part Number | 1727-7839-2-ND - Tape & Reel (TR) 1727-7839-1-ND - Cut Tape (CT) 1727-7839-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD3V3Y1BSFYL |
Description | TVS DIODE 3.3VWM 3.7VC DSN0603-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3.7V (Typ) Clamp Ipp Tvs Diode Surface Mount DSN0603-2 |
Datasheet | Datasheet |
EDA/CAD Models | PESD3V3Y1BSFYL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4.2V | |
Voltage - Clamping (Max) @ Ipp | 3.7V (Typ) | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI2, USB 3.2 | |
Capacitance @ Frequency | 0.29pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.11800 | ¥21.18 |
100 | ¥1.03360 | ¥103.36 |
500 | ¥0.86214 | ¥431.07 |
1,000 | ¥0.59895 | ¥598.95 |
2,000 | ¥0.51912 | ¥1,038.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥0.39932 | ¥3,593.88 |
27,000 | ¥0.39228 | ¥10,591.56 |
63,000 | ¥0.35235 | ¥22,198.05 |
225,000 | ¥0.30537 | ¥68,708.25 |