TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,019 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.23529 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 3V (Max) | 5.32V | 8V | 3A | 24W | No | General Purpose | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
0 In Stock Check Lead Time | 100 : ¥338.24850 Bulk | - | Bulk | Active | Zener | - | 1 | 24V | 26.7V | 39.8V | 905A | 36000W (36kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | Military | MIL-PRF-19500 | Surface Mount | Nonstandard SMD | PLAD | ||
0 In Stock Check Lead Time | 100 : ¥338.24850 Bulk | - | Bulk | Active | Zener | - | 1 | 40V | 44.4V | 64.5V | 559A | 36000W (36kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | Military | MIL-PRF-19500 | Surface Mount | Nonstandard SMD | PLAD |