TVS Diodes

Results: 2
Manufacturer
Littelfuse Inc.STMicroelectronics
Series
HSPTPSMA6L
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
12
Voltage - Reverse Standoff (Typ)
3V30V
Voltage - Breakdown (Min)
6V33.3V
Voltage - Clamping (Max) @ Ipp
18V (Typ)48.4V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)12.4A
Power - Peak Pulse
600W-
Power Line Protection
NoYes
Applications
-Ethernet, HDMI
Capacitance @ Frequency
0.6pF @ 200MHz ~ 3GHz-
Operating Temperature
-65°C ~ 150°C (TJ)-40°C ~ 150°C (TJ)
Package / Case
6-UFDFNDO-221AC, SMA Flat Leads
Supplier Device Package
6-uQFN (1.45x1)DO-221AC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
6-UFDFN
HSP062-2M6
TVS DIODE 3VWM 18VC 6UQFN
STMicroelectronics
11,378
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥1.28911
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
3V
6V
18V (Typ)
3A (8/20µs)
-
Yes
Ethernet, HDMI
0.6pF @ 200MHz ~ 3GHz
-40°C ~ 150°C (TJ)
-
-
Surface Mount
6-UFDFN
6-uQFN (1.45x1)
TPSMA6L SERIES
TPSMA6L30A
TVS SMAF 30V 600W UNIDIR
Littelfuse Inc.
1,054
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥1.29694
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
30V
33.3V
48.4V
12.4A
600W
No
-
-
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-221AC, SMA Flat Leads
DO-221AC
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.