TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,187 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.68124 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 24V (Max) | 25.5V | 42V | 2.6A (8/20µs) | - | No | - | 3.1pF @ 1MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
1,774 In Stock 15,000 Factory | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.68590 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5V (Max) | 7V | 15V | 2A (8/20µs) | - | Yes | Ethernet, USB | 0.2pF @ 3GHz | -40°C ~ 125°C (TA) | Automotive | - | Surface Mount | 6-XFDFN | 6-µDFN (1.2x1) | |||
10,468 In Stock | 1 : ¥25.37000 Cut Tape (CT) 750 : ¥11.84511 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Zener | 1 | - | 36V | 40V | 58.1V | 114A | 6600W (6.6kW) | No | - | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-218AB | DO-218AB |