TVS Diodes

Results: 3
Manufacturer
Bourns Inc.Diodes Incorporatedonsemi
Series
-SMAJ-QSMBJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5V (Max)14V
Voltage - Breakdown (Min)
5.8V15.6V
Voltage - Clamping (Max) @ Ipp
23.2V-
Current - Peak Pulse (10/1000µs)
17.2A25.8A-
Power - Peak Pulse
50W400W600W
Applications
General PurposeTelecom
Capacitance @ Frequency
32pF @ 1MHz-
Package / Case
DO-214AA, SMBDO-214AC, SMASC-79, SOD-523
Supplier Device Package
DO-214AC (SMA)SMBSOD-523
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DO-214AA
SMBJ14A-13-F
TVS DIODE 14VWM 23.2VC SMB
Diodes Incorporated
20,433
In Stock
570,000
Factory
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.77923
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
14V
15.6V
23.2V
25.8A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
SMB
TO-214AC SMA Top
SMAJ14A-Q
TVS DIODE 14VWM 23.2VC SMA
Bourns Inc.
29,689
In Stock
1 : ¥3.20000
Cut Tape (CT)
5,000 : ¥0.83334
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
14V
15.6V
23.2V
17.2A
400W
No
Telecom
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SC-76, SOD-523
ESD5B5.0ST1G
TVS DIODE 5VWM SOD523
onsemi
900
In Stock
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.38299
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.8V
-
-
50W
No
General Purpose
32pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.