TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,036 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.89510 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 24V | 26.7V | 38.9V | 5.1A | 200W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | Surface Mount | SOD-123F | SOD-123F | |||
1,774 In Stock 15,000 Factory | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.68601 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5V (Max) | 7V | 15V | 2A (8/20µs) | - | Yes | Ethernet, USB | 0.2pF @ 3GHz | -40°C ~ 125°C (TA) | Automotive | Surface Mount | 6-XFDFN | 6-µDFN (1.2x1) |