TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
155,479 In Stock | 1 : ¥2.96000 Cut Tape (CT) 750 : ¥1.25899 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 3.3V | 4.1V | 10.3V | 200A (8/20µs) | 600W | No | General Purpose | 5200pF @ 1MHz | -65°C ~ 175°C (TJ) | Surface Mount | DO-214AA, SMB | DO-214AA (SMBJ) | |||
319,369 In Stock | 1 : ¥3.20000 Cut Tape (CT) 5,000 : ¥0.69312 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 30V | 33.3V | 48.4V | 8.3A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
382,687 In Stock 3,177,000 Factory | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥0.54776 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 15V | 16.7V | 24.4V | 24A | 600W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AA, SMB | SMB | |||
56,245 In Stock | 1 : ¥4.84000 Cut Tape (CT) 10,000 : ¥1.43359 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 3.3V | 6.57V | 8.9V | 43.99A | 400W | No | General Purpose | 2095pF @ 1MHz | 175°C (TJ) | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
660 In Stock | 1 : ¥175.11000 Cut Tape (CT) 800 : ¥120.89660 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | 1 | 84V | 93.8V | 139.2V | 217.7A | 30000W (30kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | P600, Axial | P600 | |||
488 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.29686 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 350V | 391V | 567V | 1.1A | 600W | No | General Purpose | - | -65°C ~ 150°C (TJ) | Surface Mount | DO-214AA, SMB | DO-214AA (SMBJ) |