TVS Diodes

Results: 4
Manufacturer
Analog Devices Inc./Maxim IntegratedBourns Inc.Diodes IncorporatedLittelfuse Inc.
Series
-SMAJSMCJ-Q
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
18
Voltage - Reverse Standoff (Typ)
58V70V-
Voltage - Breakdown (Min)
64.4V77.8V-
Voltage - Clamping (Max) @ Ipp
93.6V100V-
Current - Peak Pulse (10/1000µs)
3.5A4.3A16.1A-
Power - Peak Pulse
400W1500W (1.5kW)-
Applications
-General Purpose
Capacitance @ Frequency
140pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TA)
Package / Case
10-WFDFNDO-214AB, SMCDO-214AC, SMA
Supplier Device Package
10-µDFN (2x2)DO-214AB (SMC)DO-214AC (SMA)SMA
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SMA6J6.0CA
SMAJ58A
TVS DIODE 58VWM 93.6VC DO214AC
Littelfuse Inc.
45,506
In Stock
1 : ¥3.20000
Cut Tape (CT)
5,000 : ¥0.69316
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
58V
64.4V
93.6V
4.3A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
SMAT70A-13-F
TVS DIODE 70VWM 100VC SMA
Diodes Incorporated
99,805
In Stock
130,000
Factory
1 : ¥5.25000
Cut Tape (CT)
5,000 : ¥1.88062
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
70V
77.8V
100V
3.5A
400W
No
General Purpose
140pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
SMA
4,808
In Stock
10,000
Factory
1 : ¥31.61000
Cut Tape (CT)
2,500 : ¥15.40317
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
8
-
-
-
-
-
-
No
General Purpose
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
10-WFDFN
10-µDFN (2x2)
5.0SMDJ6.5CA-H
SMCJ58CA-Q
TVS DIODE 58VWM 93.6VC SMC
Bourns Inc.
5,188
In Stock
1 : ¥6.65000
Cut Tape (CT)
3,000 : ¥2.52864
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
58V
64.4V
93.6V
16.1A
1500W (1.5kW)
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.