TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,418,879 In Stock 4,120,000 Factory | 1 : ¥1.81000 Cut Tape (CT) 10,000 : ¥0.23705 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 3.8V | 7V | 5A (8/20µs) | 35W | No | General Purpose | 10pF @ 1MHz | -65°C ~ 150°C (TJ) | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | ||
190,861 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.87154 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | 2 | 3.3V (Max) | - | 7.7V (Typ) | 20A (8/20µs) | - | No | Ethernet | 2pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | SC-74, SOT-457 | PG-SC74-6 | ||
9,938 In Stock | 1 : ¥17.40000 Cut Tape (CT) 3,000 : ¥7.82961 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 2.8V (Max) | 3V | 8.5V | 14A (8/20µs) | 200W | Yes | General Purpose | 6pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | TO-253-4, TO-253AA | SOT-143 |