TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,232 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.68262 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | 3.3V (Max) | 5.2V | 20V | 18A (8/20µs) | 330W | No | General Purpose | 207pF @ 1MHz | -65°C ~ 150°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
116,175 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥0.70742 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 12V | 12V | 28V | 16A (8/20µs) | 450W | No | General Purpose | 150pF @ 1MHz | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 |