TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43,287 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.64624 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | 3.3V (Max) | 4V | 11.4V (Typ) | 16A (100ns) | - | No | HDMI, USB | 0.3pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 10-UFDFN | 10-UDFN (2.5x1) | ||
393,513 In Stock | 1 : ¥2.38000 Cut Tape (CT) 10,000 : ¥0.38792 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5V (Max) | - | 10V (Typ) | 2A (8/20µs) | - | No | - | 0.5pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-882 | SOD-882 |