12-TQFN (4x4) TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
127 In Stock | 1 : ¥33.66000 Tube | - | Tube | Active | Steering (Rail to Rail) | 6 | - | - | - | - | - | No | General Purpose | - | -40°C ~ 85°C (TA) | Surface Mount | 12-WQFN Exposed Pad | 12-TQFN (4x4) | ||
2,250 In Stock 7,500 Factory | 1 : ¥28.16000 Cut Tape (CT) 2,500 : ¥13.69083 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 6 | - | - | - | - | - | No | General Purpose | - | -40°C ~ 85°C (TA) | Surface Mount | 12-WQFN Exposed Pad | 12-TQFN (4x4) |