Surge Protection Devices (SPDs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Form | Number of Poles | Voltage - Continuous Operating (Max) (MCOV) | Current - Discharge (Nom) (8/20µS) | Current - Discharge (Max) (8/20µS) | Current - Short Circuit Rating (SCCR) | Voltage - Protection Rating (VPR) | Operating Temperature | Features | Mounting Type | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥3,294.67000 Bulk | Bulk | Active | Type 1 | Base + Module | 1 | 840V | 10 kA | - | 200 kA | 2.5 kV | -20°C ~ 50°C | Visual Life Indicator | Free Hanging | UL | |||
0 In Stock Check Lead Time | 1 : ¥3,294.67000 Bulk | Bulk | Active | Type 1 | Base + Module | 1 | 640V | 20 kA | - | 200 kA | 2 kV | -20°C ~ 50°C | Visual Life Indicator | Free Hanging | UL | |||
0 In Stock Check Lead Time | 1 : ¥3,294.67000 Bulk | Bulk | Active | Type 1 | Base + Module | 1 | 300V | 20 kA | - | 200 kA | 1 kV | -20°C ~ 50°C | Visual Life Indicator | Free Hanging | UL | |||
0 In Stock Check Lead Time | 1 : ¥3,294.67000 Bulk | Bulk | Active | Type 1 | Base + Module | 1 | 840V | 10 kA | - | 200 kA | 2.5 kV | -20°C ~ 50°C | Visual Life Indicator | Free Hanging | UL | |||
0 In Stock Check Lead Time | 1 : ¥3,294.67000 Bulk | Bulk | Active | - | Module Only | 1 | 300VAC | - | 50 kA | - | - | - | - | Free Hanging | - | |||
0 In Stock Check Lead Time | 1 : ¥3,294.67000 Bulk | Bulk | Active | Type 1 | Base + Module | 1 | 300V | 20 kA | - | 200 kA | 1 kV | -20°C ~ 50°C | Thermally Protected | Chassis Mount | - | |||
0 In Stock Check Lead Time | 1 : ¥3,294.67000 Bulk | Bulk | Active | - | Module Only | 1 | 640VAC | - | 50 kA | - | - | - | - | - | - |