Touch Screen Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Touchscreen | Resolution (Bits) | Interface | Voltage Reference | Voltage - Supply | Current - Supply | Operating Temperature | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
145 In Stock | 1 : ¥155.58000 Bag | Bag | Active | 4, 5, or 8 Wire Resistive | 10 b | USB | External | 3.3V ~ 5V | 25 mA | -25°C ~ 85°C | - | - | - | Module | Module | |||
1,054 In Stock | 1 : ¥22.41000 Tube | Tube | Active | 4, 5, or 8 Wire Resistive | 10, 12 b | Serial, UART, USB | Internal | 3.3V ~ 5V | 25 mA | -40°C ~ 85°C | Surface Mount | - | - | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP |