Toggle Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Panel Cutout Dimensions | Bushing Thread | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,178 In Stock | 1 : ¥21.84000 Tube | Tube | Active | Through Hole | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 3.80mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP67 - Dust Tight, Waterproof | - | -40°C ~ 85°C | |||
632 In Stock | 1 : ¥21.84000 Tube | Tube | Active | Through Hole | SPST | On-Off | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 3.80mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP67 - Dust Tight, Waterproof | - | -40°C ~ 85°C |