Toggle Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Panel Cutout Dimensions | Bushing Thread | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
202 In Stock | 1 : ¥76.59000 Tray | Tray | Active | Through Hole | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 12.70mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP57 - Dust Protected, Waterproof | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
237 In Stock | 1 : ¥88.41000 Tray | Tray | Active | Through Hole | SPDT | On-Off-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 12.70mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP57 - Dust Protected, Waterproof | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
172 In Stock | 1 : ¥101.39000 Tray | Tray | Active | Through Hole, Right Angle, Vertical | SPDT | Mom-Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 7.62mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP57 - Dust Protected, Waterproof | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
118 In Stock | 1 : ¥115.26000 Tray | Tray | Active | Through Hole | DPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 12.70mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP57 - Dust Protected, Waterproof | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
251 In Stock | 1 : ¥181.59000 Tray | Tray | Active | Through Hole | 3PDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 12.70mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP57 - Dust Protected, Waterproof | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
130 In Stock | 1 : ¥73.80000 Tray | Tray | Active | Through Hole | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 7.62mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP57 - Dust Protected, Waterproof | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
65 In Stock | 1 : ¥88.74000 Tray | Tray | Active | Through Hole, Right Angle | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 7.62mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP57 - Dust Protected, Waterproof | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
2,750 In Stock | 1 : ¥91.70000 Tray | Tray | Active | Through Hole, Right Angle, Vertical | DPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 7.62mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP57 - Dust Protected, Waterproof | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
304 In Stock | 1 : ¥91.70000 Tray | Tray | Active | Through Hole | SPDT | Mom-Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 12.70mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP57 - Dust Protected, Waterproof | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
175 In Stock | 1 : ¥94.82000 Bulk | Bulk | Active | Through Hole | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 12.70mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP57 - Dust Protected, Waterproof | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
367 In Stock | 1 : ¥96.95000 Tray | Tray | Active | Through Hole, Right Angle | SPDT | Mom-Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 7.62mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP57 - Dust Protected, Waterproof | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
562 In Stock | 1 : ¥139.39000 Tray | Tray | Active | Through Hole, Right Angle | DPDT | On-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 12.70mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP57 - Dust Protected, Waterproof | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
218 In Stock | 1 : ¥145.31000 Tray | Tray | Active | Through Hole, Right Angle, Vertical | DPDT | On-Off-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 7.62mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP57 - Dust Protected, Waterproof | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
111 In Stock | 1 : ¥151.46000 Bulk | Bulk | Active | Through Hole | DPDT | On-Off-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 12.70mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP57 - Dust Protected, Waterproof | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥76.92000 Bulk | Bulk | Active | Panel Mount | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 10.16mm | Non-Illuminated | - | - | PC Pin | Circular - 6.35mm Dia | 1/4-40 | IP57 - Dust Protected, Waterproof | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
41 In Stock | 1 : ¥82.50000 Tray | Tray | Active | Through Hole, Right Angle | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 12.70mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP57 - Dust Protected, Waterproof | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
53 In Stock | 1 : ¥95.39000 Bulk | Bulk | Active | Through Hole, Right Angle | SPDT | On-Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 12.70mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP57 - Dust Protected, Waterproof | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
281 In Stock | 1 : ¥140.54000 Tray | Tray | Active | Through Hole | DPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 7.62mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP57 - Dust Protected, Waterproof | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 80 : ¥65.00988 Bulk | Bulk | Active | Through Hole, Right Angle | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 6.86mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP57 - Dust Protected, Waterproof | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 80 : ¥72.61163 Bulk | Bulk | Active | Through Hole | SPDT | On-Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 12.70mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP57 - Dust Protected, Waterproof | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
10 In Stock | 1 : ¥74.46000 Bulk 80 : ¥80.41463 Bulk | Bulk Bulk | Active | Through Hole | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 7.62mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP57 - Dust Protected, Waterproof | ESD Conductive Bushing | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 80 : ¥79.84725 Bulk | Bulk | Active | Through Hole, Right Angle, Vertical | SPDT | On-Off-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 12.70mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP57 - Dust Protected, Waterproof | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 80 : ¥84.52350 Bulk | Bulk | Active | Through Hole | SPDT | On-Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 12.70mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP57 - Dust Protected, Waterproof | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 80 : ¥109.22438 Bulk | Bulk | Active | Through Hole, Right Angle | DPDT | Mom-Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 7.62mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP57 - Dust Protected, Waterproof | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 400 : ¥107.96380 Bulk | Bulk | Active | Panel Mount | SP3T | On-On-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 10.16mm | Non-Illuminated | - | - | PC Pin | Circular - 6.35mm Dia | 1/4-40 | IP57 - Dust Protected, Waterproof | Jumper needed to achieve triple throw | -30°C ~ 85°C |