Toggle Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Panel Cutout Dimensions | Bushing Thread | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 80 : ¥252.02650 Tray | Tray | Active | Through Hole | DPDT | On-On | 6A (DC) | - | 30 V | Standard Round | 10.41mm | Non-Illuminated | - | - | PC Pin | - | 1/4-40 | - | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : ¥255.32840 Bulk | Bulk | Active | Panel Mount | DPDT | On-On | 6A (AC/DC) | 120 V | 30 V | Flat Anti-Rotation | 11.43mm | Non-Illuminated | - | - | Solder Lug | Circular - 6.35mm Dia | 1/4-40 | - | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 400 : ¥277.29668 Bulk | Bulk | Active | Panel Mount | DPDT | On-On | 10A (AC/DC) | 120 V | 28 V | Standard Round | 10.41mm | Non-Illuminated | - | - | Quick Connect - 0.187" (4.7mm) | Circular - 6.35mm Dia | 1/4-40 | - | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 500 : ¥295.61470 Bulk | Bulk | Active | Panel Mount | DPDT | On-On | 10A (AC/DC) | 120 V | 30 V | Standard Round | 11.68mm | Non-Illuminated | - | - | Quick Connect - 0.187" (4.7mm) | Circular - 11.99mm Dia | 15/32-32 | - | - | -30°C ~ 85°C |