Toggle Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Panel Cutout Dimensions | Bushing Thread | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
752 In Stock | 1 : ¥97.20000 Bulk | Bulk | Active | Through Hole | SPDT | On-On | 100mA (AC/DC) | 28 V | 28 V | Standard Round | 3.80mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP64 - Dust Tight, Water Resistant | Sealed - Flux Protection | -20°C ~ 80°C | |||
274 In Stock | 1 : ¥102.37000 Bulk | Bulk | Active | Through Hole | SPDT | On-Off-On | 100mA (AC/DC) | 28 V | 28 V | Standard Round | 3.80mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP64 - Dust Tight, Water Resistant | Sealed - Flux Protection | -20°C ~ 80°C | |||
853 In Stock | 1 : ¥114.60000 Bulk | Bulk | Active | Through Hole | DPDT | On-On | 100mA (AC/DC) | 28 V | 28 V | Standard Round | 3.80mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP64 - Dust Tight, Water Resistant | Sealed - Flux Protection | -20°C ~ 80°C | |||
534 In Stock | 1 : ¥117.80000 Bulk | Bulk | Active | Through Hole | DPDT | On-Off-On | 100mA (AC/DC) | 28 V | 28 V | Standard Round | 3.80mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP64 - Dust Tight, Water Resistant | Sealed - Flux Protection | -20°C ~ 80°C | |||
781 In Stock | 1 : ¥124.70000 Bulk | Bulk | Active | Through Hole, Right Angle | DPDT | On-On | 100mA (AC/DC) | 28 V | 28 V | Standard Round | 3.80mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP64 - Dust Tight, Water Resistant | Sealed - Flux Protection | -20°C ~ 80°C | |||
0 In Stock | Active | Bulk | Active | Through Hole, Right Angle | SPDT | On-On | 100mA (AC/DC) | 28 V | 28 V | Standard Round | 3.80mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP64 - Dust Tight, Water Resistant | Sealed - Flux Protection | -20°C ~ 80°C | |||
0 In Stock | Active | Bulk | Active | Through Hole, Right Angle, Vertical | SPDT | On-On | 100mA (AC/DC) | 28 V | 28 V | Standard Round | 3.80mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP64 - Dust Tight, Water Resistant | Sealed - Flux Protection | -20°C ~ 80°C | |||
0 In Stock | Active | Bulk | Active | Through Hole, Right Angle | SPDT | On-Off-On | 100mA (AC/DC) | 28 V | 28 V | Standard Round | 3.80mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP64 - Dust Tight, Water Resistant | Sealed - Flux Protection | -20°C ~ 80°C | |||
0 In Stock | Active | Bulk | Active | Through Hole, Right Angle, Vertical | SPDT | On-Off-On | 100mA (AC/DC) | 28 V | 28 V | Standard Round | 3.80mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP64 - Dust Tight, Water Resistant | Sealed - Flux Protection | -20°C ~ 80°C | |||
0 In Stock | Active | Bulk | Active | Through Hole, Right Angle, Vertical | DPDT | On-On | 100mA (AC/DC) | 28 V | 28 V | Standard Round | 3.80mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP64 - Dust Tight, Water Resistant | Sealed - Flux Protection | -20°C ~ 80°C | |||
0 In Stock | Active | Bulk | Active | Through Hole, Right Angle | DPDT | On-Off-On | 100mA (AC/DC) | 28 V | 28 V | Standard Round | 3.80mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP64 - Dust Tight, Water Resistant | Sealed - Flux Protection | -20°C ~ 80°C | |||
0 In Stock | Active | Bulk | Active | Through Hole, Right Angle, Vertical | DPDT | On-Off-On | 100mA (AC/DC) | 28 V | 28 V | Standard Round | 3.80mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP64 - Dust Tight, Water Resistant | Sealed - Flux Protection | -20°C ~ 80°C |