Toggle Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Panel Cutout Dimensions | Bushing Thread | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20 In Stock | 1 : ¥68.73000 Box | Box | Active | Through Hole | DPDT | On-On | 6A (AC/DC) | 125 V | 30 V | Anti-Rotation | 17.50mm | Non-Illuminated | - | - | PC Pin | Circular - 12.30mm Dia | M12 x 1 | - | - | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 40 : ¥50.32125 Bulk | Bulk | Active | Panel Mount | SPDT | On-On | 15A (AC/DC) | 250 V | 30 V | Standard Round | 17.50mm | Non-Illuminated | - | - | Solder Lug | Circular - 12.50mm Dia | M12 x 1 | IP40 | - | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 200 : ¥50.88440 Bulk | Bulk | Active | Panel Mount | SPDT | On-On | 15A (AC/DC) | 250 V | 30 V | Standard Round | 17.50mm | Non-Illuminated | - | - | Quick Connect - 0.250" (6.3mm) | Circular - 12.50mm Dia | M12 x 1 | IP40 | - | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 20 : ¥63.69650 Bulk | Bulk | Active | Panel Mount | SPST | On-Off | 15A (AC/DC) | 250 V | 30 V | Standard Round | 17.50mm | Non-Illuminated | - | - | Solder Lug | Circular - 12.50mm Dia | M12 x 1 | IP40 | - | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 40 : ¥64.50700 Bulk | Bulk | Active | Panel Mount | SPDT | On-Off-On | 15A (AC/DC) | 250 V | 30 V | Standard Round | 17.50mm | Non-Illuminated | - | - | Solder Lug | Circular - 12.50mm Dia | M12 x 1 | IP40 | - | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 200 : ¥71.46400 Bulk | Bulk | Active | Panel Mount | DPDT | On-Off-On | 15A (AC/DC) | 250 V | 30 V | Standard Round | 17.50mm | Non-Illuminated | - | - | Quick Connect - 0.250" (6.3mm) | Circular - 12.50mm Dia | M12 x 1 | IP40 | - | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 40 : ¥78.10575 Bulk | Bulk | Active | Panel Mount | SPDT | On-Mom | 15A (AC/DC) | 250 V | 30 V | Standard Round | 17.50mm | Non-Illuminated | - | - | Solder Lug | Circular - 12.50mm Dia | M12 x 1 | IP40 | - | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 40 : ¥80.09450 Bulk | Bulk | Active | Panel Mount | SPDT | On-Off-On | 15A (AC/DC) | 250 V | 30 V | Standard Round | 17.50mm | Non-Illuminated | - | - | Quick Connect - 0.250" (6.3mm) | Circular - 12.50mm Dia | M12 x 1 | IP40 | - | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 20 : ¥88.10700 Bulk | Bulk | Active | Panel Mount | SPDT | Mom-Off-Mom | 15A (AC/DC) | 250 V | 30 V | Standard Round | 17.50mm | Non-Illuminated | - | - | Quick Connect - 0.250" (6.3mm) | Circular - 12.50mm Dia | M12 x 1 | IP40 | - | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 20 : ¥88.10700 Bulk | Bulk | Active | Panel Mount | SPDT | Mom-Off-Mom | 15A (AC/DC) | 250 V | 30 V | Standard Round | 17.50mm | Non-Illuminated | - | - | Solder Lug | Circular - 12.50mm Dia | M12 x 1 | IP40 | - | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 20 : ¥110.91650 Bulk | Bulk | Active | Panel Mount | DPST | On-Off | 15A (AC/DC) | 250 V | 30 V | Standard Round | 17.50mm | Non-Illuminated | - | - | Solder Lug | Circular - 12.50mm Dia | M12 x 1 | - | - | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 100 : ¥120.76440 Bulk | Bulk | Active | Panel Mount | 4PDT | On-Off-On | 15A (AC/DC) | 250 V | 30 V | Standard Round | 17.50mm | Non-Illuminated | - | - | Quick Connect - 0.250" (6.3mm) | Circular - 12.50mm Dia | M12 x 1 | IP40 | - | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 20 : ¥140.98750 Bulk | Bulk | Active | Panel Mount | DPDT | Mom-Off-Mom | 15A (AC/DC) | 250 V | 30 V | Standard Round | 17.50mm | Non-Illuminated | - | - | Solder Lug | Circular - 12.50mm Dia | M12 x 1 | IP40 | - | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 10 : ¥165.14700 Bulk | Bulk | Active | Panel Mount | 3PST | On-Off | 15A (AC/DC) | 250 V | 30 V | Standard Round | 17.50mm | Non-Illuminated | - | - | Solder Lug | Circular - 12.50mm Dia | M12 x 1 | - | - | -25°C ~ 70°C |