Toggle Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Panel Cutout Dimensions | Bushing Thread | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36 In Stock | 1 : ¥69.86000 Tray | Tray | Active | Panel Mount, Right Angle, Vertical | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 5.33mm | Non-Illuminated | - | - | PC Pin | Circular - 4.95mm Dia | 10-48 | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
22 In Stock | 1 : ¥95.72000 Bulk | Bulk | Active | Panel Mount, Right Angle | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 5.33mm | Non-Illuminated | - | - | PC Pin | Circular - 4.95mm Dia | 10-48 | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
1 In Stock | 1 : ¥106.31000 Bulk | Bulk | Active | Panel Mount | SPDT | On-Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 5.33mm | Non-Illuminated | - | - | Solder Lug | Circular - 4.95mm Dia | 10-48 | - | Epoxy Sealed Terminals | -30°C ~ 85°C |