Results: 0
Manufacturer
Adam TechAPEM Inc.BulginC&KCarling TechnologiesCIT Relay and SwitchCole HerseeCTS ElectrocomponentsE-SwitchEaton - Bussmann Electrical DivisionElectroswitchGrayhill Inc.
Series
-*033TB033TE07100100A1101200013000160001700
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Mounting Type
-Panel MountPanel Mount, Right AnglePanel Mount, Right Angle, VerticalPanel Mount, Snap-InSurface MountSurface Mount, Right AngleSurface Mount, Right Angle, VerticalThrough HoleThrough Hole, Right AngleThrough Hole, Right Angle, Vertical
Circuit
3PDT3PST3PST-NC3PST-NO4P3T4PDT4PST4PST-NC4PST-NO6PDT7PDT8PDT
Switch Function
-Mom-Off-MomMom-Off-OnMom-On-MomMom-On-OffMom-On-OnOff-MomOn-MomOn-OffOn-Off-MomOn-Off-OnOn-OnOn-On-MomOn-On-Off
Current Rating (Amps)
10mA (DC)25mA (DC)50mA (AC/DC)100mA (AC/DC)100mA (DC)150mA (DC)300mA (DC)0.4VA (AC/DC)0.5VA (AC/DC)1A (AC)1A (AC), 25A (DC)1A (AC/DC)
Voltage Rating - AC
20 V28 V48 V115 V120 V125 V250 V277 V
Voltage Rating - DC
5 V12 V14 V20 V24 V25 V28 V30 V36 V48 V125 V250 V
Actuator Type
-Anti-RotationBall TipBarFlat Anti-RotationFlattedFlatted with CapLever for CapLocking LeverPaddleRockerSnap On PaddleStandard RoundStandard Round with Cap
Actuator Length
2.79mm3.04mm3.15mm3.55mm3.80mm3.81mm4.29mm4.57mm4.68mm5.00mm5.08mm5.10mm
Illumination
-IlluminatedNon-Illuminated
Illumination Type, Color
-Incandescent, AmberIncandescent, Amber/BlueIncandescent, Amber/GreenIncandescent, Amber/RedIncandescent, BlueIncandescent, Blue/ClearIncandescent, Blue/GreenIncandescent, Blue/RedIncandescent, ClearIncandescent, Clear/GreenIncandescent, Clear/Red
Illumination Voltage (Nominal)
1.7, 2 VDC1.95 VDC1.95, 3.3 VDC2 VDC2.0, 2.1 VDC2.1 VDC2.2 VDC2.3 VDC2.8 ~ 3.6 VDC3 VDC3.3 VDC3.5 VDC
Termination Style
-ConnectorGull WingIWTSPC PinQuick ConnectQuick Connect - 0.058" (Round)Quick Connect - 0.062" (1.5mm)Quick Connect - 0.187" (4.7mm)Quick Connect - 0.250" (6.3mm)Screw TerminalSMD (SMT) Tab
Panel Cutout Dimensions
-Circular - 11.89mm DiaCircular - 11.90mm DiaCircular - 11.91mm DiaCircular - 11.99mm DiaCircular - 12.00mm DiaCircular - 12.20mm DiaCircular - 12.30mm DiaCircular - 12.40mm DiaCircular - 12.45mm DiaCircular - 12.50mm DiaCircular - 12.70mm Dia
Bushing Thread
1/4-403/4-2010-4811/16-2815/32-32-M12M12 x 0.75M12 x 1M5 x 0.5M6 x 0.75UnthreadedUnthreaded, Square
Ingress Protection
-Environment SealedIP40IP57 - Dust Protected, WaterproofIP64 - Dust Tight, Water ResistantIP65 - Dust Tight, Water ResistantIP66/IP68 - Dust Tight, Water Resistant, WaterproofIP67 - Dust Tight, WaterproofIP67/IP68 - Dust Tight, WaterproofIP67/IP69K - Dust Tight, Water Resistant, WaterproofIP68 - Dust Tight, WaterproofSplash Proof
Features
-Antistatic BatBlack ActuatorBlack Actuator, Jumper needed to achieve triple throwBlack AnodizedBlack Antistatic ActuatorBlack CapBlack Cap, Low Temperature LubricantBlack Insulated LeverBlue ActuatorBlue CapDull Finish Actuator
Operating Temperature
-65°C ~ 71°C-55°C ~ 85°C-54°C ~ 71°C-45°C ~ 140°C-40°C ~ 105°C-40°C ~ 71°C-40°C ~ 85°C-35°C ~ 60°C-30°C ~ 120°C-30°C ~ 70°C-30°C ~ 85°C-30°C ~ 90°C
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.