TRIACs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Triac Type | Voltage - Off State | Current - On State (It (RMS)) (Max) | Voltage - Gate Trigger (Vgt) (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | Current - Gate Trigger (Igt) (Max) | Current - Hold (Ih) (Max) | Configuration | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,516 In Stock | 1 : ¥14.78000 Tube | - | Tube | Active | Standard | 800 V | 30 A | 1.3 V | 270A, 297A | 50 mA | 75 mA | Single | 150°C (TJ) | Through Hole | TO-220-3 Isolated Tab | TO-220AB | ||
0 In Stock Check Lead Time | 1 : ¥5.83000 Cut Tape (CT) 2,500 : ¥2.20946 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 800 V | 4 A | 1.5 V | 25A, 27A | 35 mA | 20 mA | Single | 125°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK |