SCRs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Off State | Voltage - Gate Trigger (Vgt) (Max) | Current - Gate Trigger (Igt) (Max) | Voltage - On State (Vtm) (Max) | Current - On State (It (AV)) (Max) | Current - Hold (Ih) (Max) | Current - Off State (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | SCR Type | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
301 In Stock | 1 : ¥238.97000 Tube | - | Tube | Active | 2.2 kV | 2.3 V | 250 mA | 1.5 V | 18 A | 150 mA | 50 µA | 200A @ 50Hz | Standard Recovery | -40°C ~ 125°C | Through Hole | i4-Pac™-5 (3 Leads) | ISOPLUS i4-PAC™ | ||
0 In Stock Check Lead Time | 1 : ¥475.40000 Tube | - | Tube | Active | 1.5 kV | - | - | - | - | - | - | - | Standard Recovery | -55°C ~ 150°C | Surface Mount | 24-PowerSMD, 21 Leads | 24-SMPD |