SCRs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Off State | Voltage - Gate Trigger (Vgt) (Max) | Current - Gate Trigger (Igt) (Max) | Voltage - On State (Vtm) (Max) | Current - On State (It (AV)) (Max) | Current - On State (It (RMS)) (Max) | Current - Hold (Ih) (Max) | Current - Off State (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | SCR Type | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,366 In Stock | 1 : ¥4.76000 Cut Tape (CT) 2,500 : ¥1.82087 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 800 mV | 200 µA | 1.5 V | 1.2 A | 2 A | 5 mA | 5 µA | 22.5A @ 50Hz, 25A @ 60Hz | Sensitive Gate | -40°C ~ 125°C (TJ) | Surface Mount | DO-214AA, SMB (3 Leads), Compak | Compak | |||
1,203 In Stock | 1 : ¥7.55000 Cut Tape (CT) 1,000 : ¥3.23153 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 800 mV | 200 µA | 1.5 V | 1.2 A | 2 A | 5 mA | 5 µA | 22.5A @ 50Hz, 25A @ 60Hz | Sensitive Gate | -40°C ~ 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223 | |||
38,803 In Stock | 1 : ¥3.04000 Cut Tape (CT) 1,000 : ¥0.91436 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 800 mV | 450 µA | 1.7 V | 630 mA | 1 A | 10 mA | 100 µA | 8A, 9A | Sensitive Gate | - | Surface Mount | TO-261-4, TO-261AA | SC-73 |