Results: 0
Manufacturer
Bourns Inc.Diodes IncorporatedEaton - Electronics DivisionIXYSLittelfuse Inc.Micro Commercial CoonsemiSTMicroelectronicsYAGEO
Series
-*CLPDSL, TRANSIL™ETP01, TRISIL™IXBOD2Kxxx0yHLCPPPEP, TRANSIL™Pxxx0FNL, SIDACtor®Pxxx0S3N
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Voltage - Breakover
10.5V15V20V25V25V, 50V30V32V35V36V38V40V40V, 80V
Voltage - Off State
5.25V6V6V, 12V8V10.5V12V13V15V16V18V19V24V
Voltage - On State
1.3 V1.5 V2 V3 V3.1 V3.5 V4 V5 V5.5 V8 V
Current - Peak Pulse (8/20µs)
24 A30 A50 A60 A70 A80 A100 A110 A120 A150 A170 A175 A
Current - Peak Pulse (10/1000µs)
14 A18 A20 A25 A30 A35 A37 A40 A45 A50 A55 A75 A80 A100 A
Current - Hold (Ih)
10 mA20 mA30 mA40 mA50 mA60 mA90 mA100 mA120 mA150 mA175 mA180 mA225 mA270 mA
Number of Elements
12346
Capacitance
0.15pF0.5pF3pF3.5pF5pF5.5pF6pF6.5pF7.8pF10pF, 20pF11pF12pF
Grade
-Automotive
Qualification
-AEC-Q101
Mounting Type
-Surface MountThrough Hole
Package / Case
2-TDFN3-SIP6-SMD, Gull Wing8-CSOIC (0.154", 3.90mm Width)8-LDFN8-PowerVDFN8-SOIC (0.154", 3.90mm Width)8-SOIC (0.209", 5.30mm Width)-ButtonDO-201AD, AxialDO-201AE, Axial
Supplier Device Package
2-QFN (3.3x3.3)2-QFN (3x3)3-SIP5-TSOP8-CSOIC8-QFN (5x6)8-SO8-SOIC8-SOPAxialD2PAKDO-15
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.