Thyristors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Breakover | Voltage - Off State | Voltage - On State | Current - Peak Pulse (8/20µs) | Current - Peak Pulse (10/1000µs) | Current - Hold (Ih) | Number of Elements | Capacitance | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,125 In Stock | 1 : ¥28.08000 Bulk | Bulk | Active | 250V, 500V | 190V, 380V | 4 V | 400 A | 100 A | 150 mA | 2 | 50pF, 85pF | Through Hole | 3-SIP | TO-220 Modified | |||
0 In Stock Check Lead Time | 2,500 : ¥4.74113 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 8 V | 400 A | 100 A | 120 mA | 1 | 30pF | Surface Mount | DO-214AA, SMB | DO-214AA | |||
0 In Stock Check Lead Time | 700 : ¥17.72516 Tape & Reel (TR) | Tape & Reel (TR) | Active | 350V, 700V | 275V, 550V | 4 V | 400 A | 100 A | 150 mA | 2 | 45pF, 80pF | Through Hole | 3-SIP | TO-220 Modified |