Thumbwheel Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Code | Read Out | Number of Sections | Display Characters - Height | Actuator Type | Contact Rating @ Voltage | Contact Material | Contact Finish | Mounting Type | Termination Style | End Caps | Section Width | Panel Cutout Dimensions | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 50 : ¥633.12960 Bulk | Bulk | Active | BCD | 0 ~ 9 | 1 | - | Thumbwheel | 0.1A @ 120VAC/28VDC | Copper Alloy | - | Panel Mount, Screw | PC Pin | Sold Separately | 0.350" (8.89mm) | - | - | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 100 : ¥1,101.78630 Bulk | Bulk | Active | BCD | 0 ~ 9 | 2 | - | Thumbwheel | 0.1A @ 120VAC/28VDC | Copper Alloy | - | Panel Mount, Screw | PC Pin | Included | 0.350" (8.89mm) | Rectangular - 25.91mm x 24.56mm | Sealed Contacts | -40°C ~ 65°C |