Through Hole Resistors

Results: 33
Packaging
BoxBulk
Resistance
1 Ohms10 Ohms20 Ohms25 Ohms50 Ohms75 Ohms82 Ohms100 Ohms200 Ohms250 Ohms470 Ohms500 Ohms
Tolerance
±10%±20%
Power (Watts)
1.5W2.4W2.5W3.5W5W6W10W11W12W
Composition
CeramicWirewound
Features
Moisture Resistant, Non-Inductive, Pulse WithstandingNon-Inductive, Pulse WithstandingNon-Inductive, Pulse Withstanding, High Voltage
Temperature Coefficient
-800/ +2000ppm/°C0/ -800ppm/°C-
Operating Temperature
-55°C ~ 230°C-55°C ~ 350°C
Size / Dimension
0.201" Dia x 0.752" L (5.10mm x 19.10mm)0.311" Dia x 1.126" L (7.90mm x 28.60mm)0.437" Dia x 0.752" L (11.10mm x 19.10mm)0.437" Dia x 1.126" L (11.10mm x 28.60mm)0.437" Dia x 2.126" L (11.10mm x 54.00mm)0.437" Dia x 4.126" L (11.10mm x 104.80mm)
Stocking Options
Environmental Options
Media
Marketplace Product
33Results
Applied FiltersRemove All

Showing
of 33
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
102AS151KDS
252AS101KDS
RES 100 OHM 10% 6W AXIAL
Ohmite
50
In Stock
1 : ¥489.28000
Box
Box
Active100 Ohms±10%6WCeramicMoisture Resistant, Non-Inductive, Pulse Withstanding0/ -800ppm/°C-55°C ~ 230°CAxialAxial0.437" Dia x 2.126" L (11.10mm x 54.00mm)-2-
250ASxxxKDS
250AS101KDS
RES 100 OHM 10% 2.5W AXIAL
Ohmite
43
In Stock
1 : ¥115.51000
Box
Box
Active100 Ohms±10%2.5WCeramicMoisture Resistant, Non-Inductive, Pulse Withstanding0/ -800ppm/°C-55°C ~ 230°CAxialAxial0.437" Dia x 0.752" L (11.10mm x 19.10mm)-2-
251ASxxxKDS
251AS250KDS
RES 25 OHM 10% 3.5W AXIAL
Ohmite
47
In Stock
1 : ¥130.61000
Box
Box
Active25 Ohms±10%3.5WCeramicMoisture Resistant, Non-Inductive, Pulse Withstanding0/ -800ppm/°C-55°C ~ 230°CAxialAxial0.437" Dia x 1.126" L (11.10mm x 28.60mm)-2-
250ASxxxKDS
250AS500KDS
RES 50 OHM 10% 2.5W AXIAL
Ohmite
34
In Stock
1 : ¥115.51000
Box
Box
Active50 Ohms±10%2.5WCeramicMoisture Resistant, Non-Inductive, Pulse Withstanding0/ -800ppm/°C-55°C ~ 230°CAxialAxial0.437" Dia x 0.752" L (11.10mm x 19.10mm)-2-
251ASxxxKDS
251AS100KDS
RES 10 OHM 10% 3.5W AXIAL
Ohmite
25
In Stock
1 : ¥129.38000
Box
Box
Active10 Ohms±10%3.5WCeramicMoisture Resistant, Non-Inductive, Pulse Withstanding0/ -800ppm/°C-55°C ~ 230°CAxialAxial0.437" Dia x 1.126" L (11.10mm x 28.60mm)-2-
102AS151KDS
252AS500KDS
RES 50 OHM 10% 6W AXIAL
Ohmite
51
In Stock
1 : ¥129.79000
Box
Box
Active50 Ohms±10%6WCeramicMoisture Resistant, Non-Inductive, Pulse Withstanding0/ -800ppm/°C-55°C ~ 230°CAxialAxial0.437" Dia x 2.126" L (11.10mm x 54.00mm)-2-
252BA104KDS
252BA503KDS
RES 50K OHM 10% 5W AXIAL
Ohmite
50
In Stock
1 : ¥130.20000
Box
Box
Active50 kOhms±10%5WCeramicMoisture Resistant, Non-Inductive, Pulse Withstanding--55°C ~ 230°CAxialAxial0.437" Dia x 2.126" L (11.10mm x 54.00mm)-2-
254ASxxxKDS
254AS302KDS
RES 3K OHM 10% 11W AXIAL
Ohmite
50
In Stock
1 : ¥157.70000
Box
Box
Active3 kOhms±10%11WCeramicMoisture Resistant, Non-Inductive, Pulse Withstanding0/ -800ppm/°C-55°C ~ 230°CAxialAxial0.437" Dia x 4.126" L (11.10mm x 104.80mm)-2-
254ASxxxKDS
254AS201KDS
RES 200 OHM 10% 11W AXIAL
Ohmite
38
In Stock
1 : ¥157.69000
Box
Box
Active200 Ohms±10%11WCeramicMoisture Resistant, Non-Inductive, Pulse Withstanding0/ -800ppm/°C-55°C ~ 230°CAxialAxial0.437" Dia x 4.126" L (11.10mm x 104.80mm)-2-
254ASxxxKDS
254AS471KDS
RES 470 OHM 10% 11W AXIAL
Ohmite
32
In Stock
1 : ¥157.70000
Box
Box
Active470 Ohms±10%11WCeramicMoisture Resistant, Non-Inductive, Pulse Withstanding0/ -800ppm/°C-55°C ~ 230°CAxialAxial0.437" Dia x 4.126" L (11.10mm x 104.80mm)-2-
254ASxxxKDS
254AS820KDS
RES 82 OHM 10% 11W AXIAL
Ohmite
52
In Stock
1 : ¥165.66000
Box
Box
Active82 Ohms±10%11WCeramicMoisture Resistant, Non-Inductive, Pulse Withstanding0/ -800ppm/°C-55°C ~ 230°CAxialAxial0.437" Dia x 4.126" L (11.10mm x 104.80mm)-2-
252BA104KDS
252BA254KDS
RES 250K OHM 10% 5W AXIAL
Ohmite
32
In Stock
1 : ¥130.20000
Box
Box
Active250 kOhms±10%5WCeramicMoisture Resistant, Non-Inductive, Pulse Withstanding--55°C ~ 230°CAxialAxial0.437" Dia x 2.126" L (11.10mm x 54.00mm)-2-
254ASxxxKDS
254AS102KDS
RES 1K OHM 10% 11W AXIAL
Ohmite
4
In Stock
1 : ¥157.70000
Box
Box
Active1 kOhms±10%11WCeramicMoisture Resistant, Non-Inductive, Pulse Withstanding0/ -800ppm/°C-55°C ~ 230°CAxialAxial0.437" Dia x 4.126" L (11.10mm x 104.80mm)-2-
251ASxxxKDS
251AS101KDS
RES 100 OHM 10% 3.5W AXIAL
Ohmite
0
In Stock
Active
Box
Active100 Ohms±10%3.5WCeramicMoisture Resistant, Non-Inductive, Pulse Withstanding0/ -800ppm/°C-55°C ~ 230°CAxialAxial0.437" Dia x 1.126" L (11.10mm x 28.60mm)-2-
251ASxxxKDS
251AS102KDS
RES 1K OHM 10% 3.5W AXIAL
Ohmite
0
In Stock
Active
Box
Active1 kOhms±10%3.5WCeramicMoisture Resistant, Non-Inductive, Pulse Withstanding0/ -800ppm/°C-55°C ~ 230°CAxialAxial0.437" Dia x 1.126" L (11.10mm x 28.60mm)-2-
102AS151KDS
252AS200KDS
RES 20 OHM 10% 6W AXIAL
Ohmite
1
In Stock
1 : ¥130.20000
Box
Box
Active20 Ohms±10%6WCeramicMoisture Resistant, Non-Inductive, Pulse Withstanding0/ -800ppm/°C-55°C ~ 230°CAxialAxial0.437" Dia x 2.126" L (11.10mm x 54.00mm)-2-
250ASxxxKDS
250AS100KDS
RES 10 OHM 10% 2.5W AXIAL
Ohmite
0
In Stock
Active
Box
Active10 Ohms±10%2.5WCeramicMoisture Resistant, Non-Inductive, Pulse Withstanding0/ -800ppm/°C-55°C ~ 230°CAxialAxial0.437" Dia x 0.752" L (11.10mm x 19.10mm)-2-
102AS151KDS
252AS251KDS
RES 250 OHM 10% 6W AXIAL
Ohmite
0
In Stock
Active
Box
Active250 Ohms±10%6WCeramicMoisture Resistant, Non-Inductive, Pulse Withstanding0/ -800ppm/°C-55°C ~ 230°CAxialAxial0.437" Dia x 2.126" L (11.10mm x 54.00mm)-2-
102AS151KDS
234BA503KDS
RES 50K OHM 10% 2.4W AXIAL
Ohmite
0
In Stock
Active
Box
Active50 kOhms±10%2.4WCeramicMoisture Resistant, Non-Inductive, Pulse Withstanding--55°C ~ 230°CAxialAxial0.311" Dia x 1.126" L (7.90mm x 28.60mm)-2-
252BA104KDS
252BA104KDS
RES 100K OHM 10% 5W AXIAL
Ohmite
0
In Stock
Active
Box
Active100 kOhms±10%5WCeramicMoisture Resistant, Non-Inductive, Pulse Withstanding--55°C ~ 230°CAxialAxial0.437" Dia x 2.126" L (11.10mm x 54.00mm)-2-
250ASxxxKDS
250AS501KDS
RES 500 OHM 10% 2.5W AXIAL
Ohmite
0
In Stock
Active
Box
Active500 Ohms±10%2.5WCeramicMoisture Resistant, Non-Inductive, Pulse Withstanding0/ -800ppm/°C-55°C ~ 230°CAxialAxial0.437" Dia x 0.752" L (11.10mm x 19.10mm)-2-
251ASxxxKDS
251AS750KDS
RES 75 OHM 10% 3.5W AXIAL
Ohmite
0
In Stock
Active
Box
Active75 Ohms±10%3.5WCeramicMoisture Resistant, Non-Inductive, Pulse Withstanding0/ -800ppm/°C-55°C ~ 230°CAxialAxial0.437" Dia x 1.126" L (11.10mm x 28.60mm)-2-
251ASxxxKDS
251AS251KDS
RES 250 OHM 10% 3.5W AXIAL
Ohmite
0
In Stock
Active
Box
Active250 Ohms±10%3.5WCeramicMoisture Resistant, Non-Inductive, Pulse Withstanding0/ -800ppm/°C-55°C ~ 230°CAxialAxial0.437" Dia x 1.126" L (11.10mm x 28.60mm)-2-
102AS151KDS
252AS103KDS
RES 10K OHM 10% 6W AXIAL
Ohmite
0
In Stock
Active
Box
Active10 kOhms±10%6WCeramicMoisture Resistant, Non-Inductive, Pulse Withstanding0/ -800ppm/°C-55°C ~ 230°CAxialAxial0.437" Dia x 2.126" L (11.10mm x 54.00mm)-2-
102AS151KDS
234BA702KDS
RES 7K OHM 10% 2.4W AXIAL
Ohmite
0
In Stock
Active
Box
Active7 kOhms±10%2.4WCeramicMoisture Resistant, Non-Inductive, Pulse Withstanding--55°C ~ 230°CAxialAxial0.311" Dia x 1.126" L (7.90mm x 28.60mm)-2-
Showing
of 33

Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals which are designed to be inserted and soldered to a printed circuit board (PCB) or are used in a breadboard. The characteristics are resistance (0 ohms to 500 G ohms), tolerance (jumper, ±0.001% to ±5%), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).