Through Hole Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
140 In Stock | 1 : ¥30.37000 Bulk | Bulk | Active | 100 mOhms | ±1% | 2W | Wirewound | Moisture Resistant | ±90ppm/°C | -65°C ~ 250°C | Axial | Axial | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | - | 2 | - | |||
0 In Stock Check Lead Time | 1 : ¥34.48000 Bulk | Bulk | Active | 500 mOhms | ±1% | 2W | Wirewound | Moisture Resistant | ±90ppm/°C | -65°C ~ 250°C | Axial | Axial | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | - | 2 | - | |||
409 In Stock | Active | Bulk | Active | 2.7 kOhms | ±1% | 2W | Wirewound | Moisture Resistant | ±20ppm/°C | -65°C ~ 250°C | Axial | Axial | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | - | 2 | - | |||
0 In Stock Check Lead Time | 100 : ¥19.15320 Bulk | Bulk | Active | 200 Ohms | ±1% | 1W | Wirewound | Moisture Resistant | ±20ppm/°C | -65°C ~ 250°C | Axial | Axial | - | - | 2 | - |