UW15-1K5J1

DigiKey Part Number
696-UW15-1K5J1-ND
Manufacturer
Manufacturer Product Number
UW15-1K5J1
Description
RES 1.5K OHM 5% 15W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±5% 15W Through Hole Resistor Axial Anti-Arc, Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Wirewound
Features
Anti-Arc, Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
1.875" L x 0.500" W (47.63mm x 12.70mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.49000¥17.49
10¥14.71900¥147.19
25¥14.37640¥359.41
50¥13.53220¥676.61
100¥11.21970¥1,121.97
250¥10.14872¥2,537.18