45 Ohms Through Hole Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,999 In Stock | 1 : ¥3.12000 Cut Tape (CT) 5,000 : ¥0.37065 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 45 Ohms | ±5% | 1W | Wirewound | Flame Retardant Coating, Safety | - | -40°C ~ 200°C | Axial | Axial | 0.098" Dia x 0.248" L (2.50mm x 6.30mm) | - | 2 | - | |||
0 In Stock Check Lead Time | 1,000 : ¥1.82766 Tape & Box (TB) | Tape & Box (TB) | Active | 45 Ohms | ±0.5% | 0.6W | Metal Film | - | ±50ppm/°C | -55°C ~ 155°C | Axial | - | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | - | 2 | - | |||
0 In Stock Check Lead Time | 1,000 : ¥2.05217 Bulk | Bulk | Active | 45 Ohms | ±1% | 3W | Wirewound | Moisture Resistant | ±20ppm/°C | -55°C ~ 350°C | Axial | Axial | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | - | 2 | - | |||
0 In Stock Check Lead Time | 1,000 : ¥11.31158 Bulk | Bulk | Active | 45 Ohms | ±1% | 0.25W, 1/4W | Metal Film | Military, Moisture Resistant, Weldable | ±50ppm/°C | -65°C ~ 175°C | Axial | Axial | 0.097" Dia x 0.280" L (2.46mm x 7.11mm) | - | 2 | S (0.001%) | |||
0 In Stock Check Lead Time | 1,000 : ¥18.28263 Bulk | Bulk | Active | 45 Ohms | ±0.1% | 0.125W, 1/8W | Metal Film | Military, Moisture Resistant, Weldable | ±50ppm/°C | -65°C ~ 175°C | Axial | Axial | 0.094" Dia x 0.250" L (2.39mm x 6.35mm) | - | 2 | S (0.001%) | |||
0 In Stock Check Lead Time | 100 : ¥68.22210 Bulk | Bulk | Active | 45 Ohms | ±1% | 2W | Wirewound | Military, Moisture Resistant | ±20ppm/°C | -55°C ~ 250°C | Axial | Axial | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | - | 2 | S (0.001%) | |||
0 In Stock Check Lead Time | 100 : ¥76.22790 Bulk | Bulk | Active | 45 Ohms | ±1% | 0.25W, 1/4W | Metal Film | Moisture Resistant | ±5ppm/°C | -55°C ~ 150°C | Axial | Axial | 0.145" Dia x 0.375" L (3.68mm x 9.53mm) | - | 2 | - | |||
0 In Stock Check Lead Time | 100 : ¥80.06250 Bulk | Bulk | Active | 45 Ohms | ±1% | 1.5W | Wirewound | Military, Moisture Resistant, Non-Inductive | ±20ppm/°C | -55°C ~ 250°C | Axial | Axial | 0.078" Dia x 0.312" L (1.98mm x 7.92mm) | - | 2 | R (0.01%) | |||
0 In Stock Check Lead Time | 100 : ¥82.43010 Bulk | Bulk | Active | 45 Ohms | ±1% | 2W | Wirewound | Military, Moisture Resistant | ±20ppm/°C | -55°C ~ 250°C | Axial | Axial | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | - | 2 | S (0.001%) | |||
0 In Stock Check Lead Time | 100 : ¥82.43010 Tape & Reel (TR) | Tape & Reel (TR) | Active | 45 Ohms | ±1% | 2W | Wirewound | Military, Moisture Resistant | ±20ppm/°C | -55°C ~ 250°C | Axial | Axial | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | - | 2 | S (0.001%) | |||
0 In Stock Check Lead Time | 30 : ¥85.94367 Tube | Tube | Active | 45 Ohms | ±5% | 100W | Thick Film | Automotive AEC-Q200, Non-Inductive | ±200ppm/°C | -55°C ~ 175°C | TO-247-2 | TO-247 | 0.620" L x 0.197" W (15.76mm x 5.00mm) | 0.976" (24.80mm) | 2 | - | |||
0 In Stock Check Lead Time | 100 : ¥94.66200 Tape & Reel (TR) | Tape & Reel (TR) | Active | 45 Ohms | ±1% | 1.5W | Wirewound | Military, Moisture Resistant, Non-Inductive | ±20ppm/°C | -55°C ~ 250°C | Axial | Axial | 0.078" Dia x 0.312" L (1.98mm x 7.92mm) | - | 2 | R (0.01%) | |||
0 In Stock Check Lead Time | 100 : ¥94.66200 Bulk | Bulk | Active | 45 Ohms | ±1% | 1.5W | Wirewound | Military, Moisture Resistant, Non-Inductive | ±20ppm/°C | -55°C ~ 250°C | Axial | Axial | 0.078" Dia x 0.312" L (1.98mm x 7.92mm) | - | 2 | R (0.01%) | |||
0 In Stock Check Lead Time | 30 : ¥107.39200 Tube | Tube | Active | 45 Ohms | ±1% | 100W | Thick Film | Automotive AEC-Q200, Non-Inductive | ±200ppm/°C | -55°C ~ 175°C | TO-247-2 | TO-247 | 0.620" L x 0.197" W (15.76mm x 5.00mm) | 0.976" (24.80mm) | 2 | - | |||
0 In Stock Check Lead Time | 1,000 : ¥107.85030 Tape & Reel (TR) | Tape & Reel (TR) | Active | 45 Ohms | ±0.1% | 3W | Wirewound | Military, Moisture Resistant | ±20ppm/°C | -55°C ~ 250°C | Axial | Axial | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | - | 2 | M (1%) | |||
0 In Stock Check Lead Time | 500 : ¥108.92884 Tape & Reel (TR) | Tape & Reel (TR) | Active | 45 Ohms | ±0.1% | 3W | Wirewound | Military, Moisture Resistant | ±20ppm/°C | -55°C ~ 250°C | Axial | Axial | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | - | 2 | M (1%) | |||
0 In Stock Check Lead Time | 100 : ¥109.99460 Bulk | Bulk | Active | 45 Ohms | ±1% | 1.5W | Wirewound | Military, Moisture Resistant, Non-Inductive | ±20ppm/°C | -55°C ~ 250°C | Axial | Axial | 0.078" Dia x 0.312" L (1.98mm x 7.92mm) | - | 2 | S (0.001%) | |||
0 In Stock Check Lead Time | 100 : ¥119.93530 Bulk | Bulk | Active | 45 Ohms | ±0.1% | 3W | Wirewound | Military, Moisture Resistant | ±20ppm/°C | -55°C ~ 250°C | Axial | Axial | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | - | 2 | M (1%) | |||
0 In Stock Check Lead Time | 100 : ¥129.85790 Tape & Reel (TR) | Tape & Reel (TR) | Active | 45 Ohms | ±1% | 1.5W | Wirewound | Military, Moisture Resistant, Non-Inductive | ±20ppm/°C | -55°C ~ 250°C | Axial | Axial | 0.078" Dia x 0.312" L (1.98mm x 7.92mm) | - | 2 | S (0.001%) | |||
0 In Stock Check Lead Time | 100 : ¥129.85790 Bulk | Bulk | Active | 45 Ohms | ±1% | 1.5W | Wirewound | Military, Moisture Resistant, Non-Inductive | ±20ppm/°C | -55°C ~ 250°C | Axial | Axial | 0.078" Dia x 0.312" L (1.98mm x 7.92mm) | - | 2 | S (0.001%) | |||
0 In Stock Check Lead Time | 25 : ¥130.27560 Bulk | Bulk | Active | 45 Ohms | ±0.1% | 0.4W | Metal Foil | Non-Inductive | ±0.2ppm/°C | -55°C ~ 125°C | Radial | - | 0.250" L x 0.080" W (6.35mm x 2.03mm) | 0.310" (7.87mm) | 2 | - | |||
0 In Stock Check Lead Time | 10 : ¥132.75300 Bulk | Bulk | Active | 45 Ohms | ±5% | 5W | Wirewound | Flame Proof, Pulse Withstanding, Safety | ±30ppm/°C | -65°C ~ 275°C | Axial | Axial | 0.875" L x 0.375" W (22.22mm x 9.52mm) | - | 2 | - | |||
0 In Stock Check Lead Time | 25 : ¥132.82720 Bulk | Bulk | Active | 45 Ohms | ±0.1% | 0.6W | Metal Foil | Moisture Resistant, Non-Inductive | ±2ppm/°C | -55°C ~ 125°C | Radial | - | 0.300" L x 0.098" W (7.62mm x 2.50mm) | 0.336" (8.53mm) | 2 | - | |||
0 In Stock Check Lead Time | 25 : ¥139.79520 Bulk | Bulk | Active | 45 Ohms | ±0.1% | 0.3W | Metal Foil | Non-Inductive | ±8ppm/°C | -55°C ~ 125°C | Radial | - | 0.300" L x 0.105" W (7.62mm x 2.67mm) | 0.336" (8.53mm) | 2 | - | |||
0 In Stock Check Lead Time | 25 : ¥139.79520 Bulk | Bulk | Active | 45 Ohms | ±0.1% | 0.3W | Metal Foil | Non-Inductive | ±8ppm/°C | -55°C ~ 125°C | Radial | - | 0.300" L x 0.105" W (7.62mm x 2.67mm) | 0.336" (8.53mm) | 2 | - |