11.11 Ohms Through Hole Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 25 : ¥249.88600 Bulk | Bulk | Active | 11.11 Ohms | ±0.1% | 0.3W | Metal Foil | Non-Inductive | ±2ppm/°C | -55°C ~ 125°C | Axial | - | 0.375" Dia x 0.625" L (9.53mm x 15.88mm) | - | 2 | - | |||
0 In Stock Check Lead Time | 25 : ¥249.88600 Bulk | Bulk | Active | 11.11 Ohms | ±0.1% | 0.3W | Metal Foil | Non-Inductive | ±2ppm/°C | -55°C ~ 125°C | Axial | - | 0.375" Dia x 0.625" L (9.53mm x 15.88mm) | - | 2 | - |