Thermostats - Solid State
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Trip Temperature Threshold | Switching Temperature | Accuracy | Current - Output (Max) | Output Type | Output | Output Function | Selectable Hysteresis | Features | Voltage - Supply | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43,748 In Stock | 1 : ¥8.62000 Cut Tape (CT) 3,000 : ¥6.64960 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot | Programmable | ±0.5°C | 20mA | Open Drain | Active Low | /OverTemp | Yes | Selectable Trip Point | 2.7 V ~ 5.5 V | 30µA | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
28,981 In Stock | 1 : ¥23.73000 Cut Tape (CT) 2,500 : ¥10.57988 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot | Programmable | ±4.7°C | 20mA | Open Drain | Active High, Active Low | OverTemp, /OverTemp | Yes | Selectable Trip Point | 2.7 V ~ 5.5 V | 47µA | -40°C ~ 125°C | Surface Mount | SOT-23-6 | SOT-6 | ||
4,703 In Stock | 1 : ¥14.12000 Cut Tape (CT) 3,300 : ¥11.28785 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot | Programmable | ±5°C | - | Push-Pull | Active High | OverTemp, /OverTemp | No | - | 4.5 V ~ 18 V | 600µA | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |