Thermostats - Mechanical
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switching Temperature | Reset Temperature | Current Rating - AC | Current Rating - DC | Tolerance | Switching Cycles | Termination Style | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tray | Obsolete | SPST-NC | 140°F (60°C) | - | 1A (28V) | 1A (28V) | ±9°F (±5°C) | 10K | PC Pins | Through Hole | TO-205AA, TO-5-3 Metal Can | |||
0 In Stock | Obsolete | Tray | Obsolete | SPST-NC | 122°F (50°C) | - | 1A (28V) | 1A (28V) | ±9°F (±5°C) | 10K | PC Pins | Through Hole | TO-205AA, TO-5-3 Metal Can | |||
0 In Stock | Obsolete | Tray | Obsolete | SPST-NC | 149°F (65°C) | - | 1A (28V) | 1A (28V) | ±9°F (±5°C) | 10K | PC Pins | Through Hole | TO-205AA, TO-5-3 Metal Can | |||
0 In Stock | Obsolete | Tray | Obsolete | SPST-NC | 158°F (70°C) | - | 1A (28V) | 1A (28V) | ±9°F (±5°C) | 10K | PC Pins | Through Hole | TO-205AA, TO-5-3 Metal Can | |||
0 In Stock | Obsolete | Tray | Obsolete | SPST-NC | 185°F (85°C) | - | 1A (28V) | 1A (28V) | ±9°F (±5°C) | 10K | PC Pins | Through Hole | TO-205AA, TO-5-3 Metal Can | |||
0 In Stock | Obsolete | Tray | Obsolete | SPST-NC | 194°F (90°C) | - | 1A (28V) | 1A (28V) | ±9°F (±5°C) | 10K | PC Pins | Through Hole | TO-205AA, TO-5-3 Metal Can | |||
0 In Stock | Obsolete | Tray | Obsolete | SPST-NC | 212°F (100°C) | - | 1A (28V) | 1A (28V) | ±9°F (±5°C) | 10K | PC Pins | Through Hole | TO-205AA, TO-5-3 Metal Can | |||
0 In Stock | Obsolete | Tray | Obsolete | SPST-NC | 113°F (45°C) | - | 1A (28V) | 1A (28V) | ±9°F (±5°C) | 6K | PC Pins | Through Hole | TO-205AA, TO-5-3 Metal Can | |||
0 In Stock | Obsolete | Tray | Obsolete | SPST-NC | 167°F (75°C) | - | 1A (28V) | 1A (28V) | ±9°F (±5°C) | 10K | PC Pins | Through Hole | TO-205AA, TO-5-3 Metal Can | |||
0 In Stock | Obsolete | Tray | Obsolete | SPST-NC | 176°F (80°C) | - | 1A (28V) | 1A (28V) | ±9°F (±5°C) | 6K | PC Pins | Through Hole | TO-205AA, TO-5-3 Metal Can | |||
0 In Stock | Obsolete | Tray | Obsolete | SPST-NC | 203°F (95°C) | - | 1A (28V) | 1A (28V) | ±9°F (±5°C) | 10K | PC Pins | Through Hole | TO-205AA, TO-5-3 Metal Can | |||
0 In Stock | Obsolete | Tray | Obsolete | SPST-NC | 221°F (105°C) | - | 1A (28V) | 1A (28V) | ±9°F (±5°C) | 6K | PC Pins | Through Hole | TO-205AA, TO-5-3 Metal Can |