Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Bulk | Active | Top Mount | Assorted (BGA, LGA, CPU, ASIC...) | Clip | Square, Pin Fins | 1.700" (43.18mm) | 1.700" (43.18mm) | - | 0.315" (8.00mm) | - | 4.00°C/W @ 500 LFM | - | Aluminum | Black Anodized | |||
0 In Stock | Active | Bulk | Active | Top Mount | Assorted (BGA, LGA, CPU, ASIC...) | Clip | Square, Pin Fins | 1.860" (47.24mm) | 1.860" (47.24mm) | - | 0.510" (12.95mm) | - | 3.00°C/W @ 400 LFM | - | Aluminum | Black Anodized |