Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
759 In Stock | 1 : ¥32.34000 Box | Box | Active | Board Level, Vertical | TO-218, TO-220, TO-247 | Bolt On and PC Pin | Rectangular, Fins | 1.654" (42.00mm) | 0.985" (25.00mm) | - | 2.500" (63.50mm) | 4.0W @ 20°C | 1.00°C/W @ 200 LFM | 3.10°C/W | Aluminum | Black Anodized | |||
2,568 In Stock | 1 : ¥36.53000 Tray | Tray | Active | Board Level, Vertical | TO-247, TO-264 | Clip, Solder Foot | Rectangular, Fins | 0.984" (25.00mm) | 0.710" (18.03mm) | - | 1.500" (38.10mm) | - | - | - | Aluminum | Black Anodized | |||
0 In Stock Check Lead Time | 1 : ¥108.69000 Box | Box | Active | Top Mount | TO-247, TO-264 | Clip and PC Pin | Rectangular, Fins | 2.170" (55.12mm) | 2.200" (55.88mm) | - | 1.712" (43.48mm) | 5.0W @ 20°C | 1.00°C/W @ 300 LFM | - | Aluminum | Black Anodized |