Thermal Cutoffs (Thermal Fuses)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Holding Temperature | Rated Functioning Temperature | Reset Temperature | Voltage Rating - AC | Voltage Rating - DC | Current Rating (Amps) | Approval Agency | Maximum Temperature Limit | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Fuse | 76°C (169°F) | 102°C (216°F) | - | 250 | 50 | 1 A | BEAB, CCC, CSA, PSE, UL, VDE | 200°C (392°F) | Axial | |||
0 In Stock | Obsolete | Bulk | Obsolete | Fuse | 105°C (221°F) | 130°C (266°F) | - | 250 | 50 | 1 A | BEAB, CCC, CSA, PSE, UL, VDE | 200°C (392°F) | Axial | |||
0 In Stock | Obsolete | Bulk | Obsolete | Fuse | 108°C (226°F) | 133°C (271°F) | - | 250 | 50 | 1 A | BEAB, CCC, CSA, PSE, UL, VDE | 200°C (392°F) | Axial | |||
0 In Stock | Obsolete | Bulk | Obsolete | Fuse | 115°C (239°F) | 139°C (282°F) | - | 250 | 50 | 1 A | BEAB, CCC, CSA, PSE, UL, VDE | 200°C (392°F) | Axial | |||
0 In Stock | Obsolete | Bulk | Obsolete | Fuse | 142°C (288°F) | 168°C (334°F) | - | 250 | 50 | 1 A | BEAB, CCC, CSA, PSE, UL, VDE | 200°C (392°F) | Axial |