Test Points
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Color | Hole Diameter | Size / Dimension | Height | Plating | Material - Insulation | Material - Body |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,000 In Stock 7,900 Factory | 1 : ¥2.46000 Bulk | Bulk | Active | PC Test Point, Compact | Through Hole | Yellow | 0.063" (1.60mm) | 0.125" Dia x 0.350" L (3.18mm x 8.89mm) | 0.220" (5.59mm) | Tin | Nylon 46, UL 94V-0 | Phosphor Bronze | |||
3,034 In Stock 3,600 Factory | 1 : ¥2.46000 Bulk | Bulk | Active | PC Test Point, Compact | Through Hole | Purple | 0.063" (1.60mm) | 0.125" Dia x 0.350" L (3.18mm x 8.89mm) | 0.220" (5.59mm) | Tin | Nylon 46, UL 94V-0 | Phosphor Bronze | |||
15,937 In Stock 7,000 Factory | 1 : ¥2.79000 Bulk | Bulk | Active | PC Test Point, Compact | Through Hole | Red | 0.063" (1.60mm) | 0.125" Dia x 0.350" L (3.18mm x 8.89mm) | 0.220" (5.59mm) | Tin | Nylon 46, UL 94V-0 | Phosphor Bronze |