Results: 0
Manufacturer
Altech CorporationB&K PrecisionCal Test ElectronicsCrystek CorporationDigilent, Inc.E-Z-HookGlobal SpecialtiesL-comMueller Electric CoPomona Electronics
Series
-*263026312882288528862BC-BNC3221390139573966
Packaging
BagBoxBulk
Product Status
ActiveObsolete
Configuration
-BNC to AlligatorBNC to Alligator, Test ProbeBNC to BananaBNC to BantamBNC to BNCBNC to Grabber, HookBNC to KelvinBNC to Pin TipBNC to SMD TweezerBNC to SocketBNC to Spade TerminalBNC to WecoBNC to Wire Leads
1st Connector
-BNC Male PlugBNC, Female Socket (Jack)BNC, Male PlugBNC, Male Plug (4)BNC, Male, Triaxial (2 Lug)BNC, Male, Triaxial (3 Lug)
2nd Connector
-Alligator Clip, Insulated (2)Alligator Clip, Insulated (3)Alligator Clip, Miniature, Insulated (2)Alligator Clip, Test ProbeBanana Plug, Double, StackableBanana Plug, Single (2)Banana Plug, Single, Sheathed - Retractable (2)Banana Plug, Single, Sheathed (2)Banana Plug, Single, Stackable (2)Banana Plug, Single, Stackable, Sheathed (2)Bantam Plug
Cable Length
3.0", 9.0" (76.20mm, 228.60mm)4.0" (101.60mm)5.0" (127.00mm)5.4" (137.16mm)5.5" (139.70mm)5.6" (142.24mm)5.8" (147.32mm)5.9" (149.86mm)6.0" (152.40mm)7.0" (177.80mm)9.8" (250.00mm)10.0" (254.00mm)
Wire Gauge
18 AWG20 AWG21 AWG22 AWG26 AWG-
Cable Type
-RG-174/URG-58A/URG-58C/URG-59RG58/U
Voltage - Rated
1V30VAC, 60VDC33VAC, 70VDC45VAC45VAC, 60VDC45VAC, DC70VAC150VAC150VAC, DC300VAC400V500V500VAC600V, 1000V
Current Rating (Amps)
1 A2 A3 A4 A5 A6 A10 A
Temperature Range
-40 ~ 185°F (-40 ~ 85°C)-4 ~ 176°F (-20 ~ 80°C)32°F ~ 122°F (0°C ~ 50°C)122°F (50°C)131°F (55°C)176°F (80°C)185°F (85°C)221°F (105°C)-
Material - Insulation
-NylonPoly-Vinyl Chloride (PVC)Polypropylene (PP)Polytetrafluoroethylene (PTFE)Silicone
Color
-BlackBlack and GrayBlack and RedBlack Cable, Black and Red LeadsBlack Cable, Black BNC, Black and Red LeadsBlack Cable, Blue BNC, Black and Red LeadsBlack Cable, Green BNC, Black and Red LeadsBlack Cable, Red BNC, Black and Red LeadsBlack Cable, White BNC, Black and Red LeadsBlack Cable, Yellow, BNC, Black and Red LeadsYellow Cable, Black, Green and Red Leads
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.