Banana, Meter Interface
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Stacking Method | Configuration | 1st Connector | 2nd Connector | Cable Length | Type | Contents | Material - Insulation | Wire Gauge | Voltage - Rated | Ratings | Current Rating (Amps) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
337 In Stock | 1 : ¥60.44000 Bulk | Bulk | Active | Multi-Stacking, Front and Vertical (Both Connectors) | Banana to Banana | Banana Plug, Single, Stackable | Banana Plug, Single, Stackable | 12.0" (304.80mm) | Patch Cord | 1 Lead, Yellow | Poly-Vinyl Chloride (PVC) | 18 AWG | 5000VDC (5kV) | - | 15A | |||
235 In Stock | 1 : ¥60.44000 Bulk | Bulk | Active | Multi-Stacking, Front and Vertical (Both Connectors) | Banana to Banana | Banana Plug, Single, Stackable | Banana Plug, Single, Stackable | 12.0" (304.80mm) | Patch Cord | 1 Lead, Green | Poly-Vinyl Chloride (PVC) | 18 AWG | 5000VDC (5kV) | - | 15A | |||
235 In Stock | 1 : ¥60.44000 Bulk | Bulk | Active | Multi-Stacking, Front and Vertical (Both Connectors) | Banana to Banana | Banana Plug, Single, Stackable | Banana Plug, Single, Stackable | 12.0" (304.80mm) | Patch Cord | 1 Lead, Blue | Poly-Vinyl Chloride (PVC) | 18 AWG | 5000VDC (5kV) | - | 15A |