Banana, Meter Interface

Results: 3
Stacking Method
Front Stacking (Both Connectors)Non Stackable
1st Connector
Banana Plug, Single, SheathedBanana Plug, Single, Stackable, Sheathed
2nd Connector
Banana Plug, Single, SheathedBanana Plug, Single, Stackable, Sheathed
Cable Length
19.7" (500.00mm)59.1" (1500.00mm)78.7" (2000.00mm)
Contents
1 Lead, Red2 Leads, Black and Red
Voltage - Rated
600V, 1000V1000V (1kV)
Ratings
CAT III 1000VCAT III 1000V, CAT IV 600V
Current Rating (Amps)
10A12A
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Stacking Method
Configuration
1st Connector
2nd Connector
Cable Length
Type
Contents
Material - Insulation
Wire Gauge
Voltage - Rated
Ratings
Current Rating (Amps)
CT3752
CT3752-150
TEST LEAD BANANA TO BANANA 59.1"
Cal Test Electronics
287
In Stock
1 : ¥164.19000
Bulk
Bulk
Active
Non Stackable
Banana to Banana
Banana Plug, Single, Sheathed
Banana Plug, Single, Sheathed
59.1" (1500.00mm)
Patch Cord
2 Leads, Black and Red
Silicone
18 AWG
1000V (1kV)
CAT III 1000V
10A
CT2521-xx0-2
CT2521-50-2
TEST LEAD BANANA TO BANANA 19.7"
Cal Test Electronics
15
In Stock
1 : ¥90.30000
Bulk
Bulk
Active
Front Stacking (Both Connectors)
Banana to Banana
Banana Plug, Single, Stackable, Sheathed
Banana Plug, Single, Stackable, Sheathed
19.7" (500.00mm)
Patch Cord
1 Lead, Red
Silicone
18 AWG
600V, 1000V
CAT III 1000V, CAT IV 600V
12A
CT3751_RD
CT3751-200-2
TEST LEAD BANANA TO BANANA 78.7"
Cal Test Electronics
11
In Stock
1 : ¥90.30000
Bulk
Bulk
Active
Non Stackable
Banana to Banana
Banana Plug, Single, Sheathed
Banana Plug, Single, Sheathed
78.7" (2000.00mm)
Patch Cord
1 Lead, Red
Silicone
18 AWG
1000V (1kV)
CAT III 1000V
10A
Showing
of 3

Banana, Meter Interface


Banana and Meter Interface test leads consist of a probe, clip, or plug on one end and a banana plug interconnect on the other end. These cables provide a connection between a measurement device and an electronic circuit. The test lead connectors include banana plug, alligator clip, banana socket, bantam plug, fuse probe handle, Kelvin clip, hook pincer, tweezer, test probe, tip plug, WECO 310 phone plug, wire clamp, and wire leads.