Alligator, Crocodile, Heavy Duty Clips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Jaw Opening | Voltage - Rated | Current Rating (Amps) | Material | Plating | Material - Insulation | Insulation | Color | Length | Termination | Quantity | Ratings |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,843 In Stock 196,252 Factory | 1 : ¥4.10000 Bulk | Bulk | Active | Alligator | 0.310" (7.87mm) | - | 10 A | Steel | Nickel | - | Non-Insulated | Natural | 1.970" (50.04mm) | Crimp or Solder | 1 Piece | - | |||
990 In Stock 31,788 Factory | 1 : ¥10.18000 Bulk | Bulk | Active | Alligator | 0.310" (7.87mm) | - | 10 A | Copper | - | - | Non-Insulated | Natural | 1.970" (50.04mm) | Crimp or Solder | 1 Piece | - |