Results: 0
Manufacturer
Abracon LLCAdafruit Industries LLCB&K PrecisionCrystek CorporationDigilent, Inc.FLIR ExtechGlobal SpecialtiesITECH ELECTRONIC CO.,LTD.NIOlimex LTDSRA Soldering ProductsTDK-LambdaTeledyne LeCroyTriplett
Series
-*155016511655167016821686168816921696B1697B
Packaging
BoxBulkRetail Package
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Type
Bench (AC to AC) IsolationBench (AC to AC)Bench (AC to DC)Bench (DC to DC)Bench/Rack Mount (AC to AC +/- DC Offset)Bench/Rack Mount (AC to DC)In-Line RegulatorRack Mount (AC to DC)
Voltage - Supply
2.3VDC ~ 6VDC3VDC ~ 6VDC3.8VDC ~ 6VDC5.5VDC ~ 6VDC85 ~ 264VAC85 ~ 265VAC90 ~ 264VAC90 ~ 265VAC95 ~ 264VAC100 ~ 120VAC100 ~ 240VAC108 ~ 132VAC
Number of Outputs
12346
Voltage - Output
-15 ~ 15VDC0 ~ 1.8VDC, 0 ~ 2.5VDC, 0 ~ 3.3VDC, 0 ~ 5VDC, 0 ~ 30VDC0 ~ 1.8VDC, 0 ~ 2.5VDC, 0 ~ 3.3VDC, 0 ~ 5VDC, 0 ~ 60VDC0 ~ 1000VDC0 ~ 100V0 ~ 100VDC0 ~ 10VDC0 ~ 120VAC0 ~ 120VDC0 ~ 12V, 0 ~ 32V0 ~ 12VDC0 ~ 12VDC, 12VAC
Current - Output
0 ~ 0.32A0 ~ 0.5A0 ~ 0.5A, 0 ~ 0.5A, 4A0 ~ 0.64A0 ~ 0.65A0 ~ 1.25A0 ~ 1.2A0 ~ 1.2A, 0 ~ 2A0 ~ 1.3A0 ~ 1.44A0 ~ 1.5A0 ~ 1.8A
Display Type
-Analog (2)AnalogDigitalLCDLEDNo DisplayVFD
Number of Characters
23 (2)3 (4)33, 3.53, 43.5 (2)4 (2)4 (3)44, 44, 5
Size / Dimension
1.250" L x 1.250" W x 0.590" H (31.75mm x 31.75mm x 14.99mm)3.150" L x 5.551" W x 2.677" H (80.00mm x 141.00mm x 68.00mm)3.500" L x 1.500" W x 0.630" H (88.90mm x 38.10mm x 16.00mm)5.250" L x 16.500" W x 12.000" H (133.35mm x 419.10mm x 304.80mm)5.510" L x 4.330" W x 3.270" H (139.95mm x 109.98mm x 83.06mm)6.000" L x 8.000" W x 12.000" H (152.40mm x 203.20mm x 304.80mm)6.750" L x 6.313" W x 3.625" H (171.45mm x 160.35mm x 92.08mm)6.890" L x 3.465" W x 11.102" H (175.00mm x 88.00mm x 282.00mm)7.008" L x 7.244" W x 4.331" H (178.00mm x 184.00mm x 110.00mm)7.900" L x 6.000" W x 2.800" H (200.66mm x 152.40mm x 71.12mm)8.189" L x 7.874" W x 3.543" H (208.00mm x 200.00mm x 90.00mm)8.250" L x 9.000" W x 5.000" H (209.55mm x 228.60mm x 127.00mm)
Features
3A terminals (2) on front, 1 - 28A terminal in back, Regulated-Adjustable or Fixed Selection SwitchAdjustable or Fixed Selection Switch, Programmable, RegulatedAdjustable or Fixed Selection Switch, Programmable, Regulated, RS-232, USB InterfaceAdjustable or Fixed Selection Switch, RegulatedAdjustable or Fixed Selection Switch, Regulated, RS-232, USB InterfaceAdjustable or Fixed Selection Switch, Regulated, USBAdjustable, RegulatedAnalog Input, GPIB, Harmonic Waveforms, LAN Interface, Memory, Software, USB InterfaceCalibration Certificate, ProgrammableCigarette Lighter Socket, Regulated
Power (Watts)
60W80W90W96W100W105W108W120W128W144W150W160W
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.