Multimeters

Results: 2
Product Status
ActiveObsolete
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
Type
Display Digits
Display Type
Function
Functions, Extra
Features
Ranging
Response
Ratings
FLIR INDUSTRIAL INSULATION TESTE
IM75
FLIR INDUSTRIAL INSULATION TESTE
Teledyne FLIR Commercial Systems
0
In Stock
Check Lead Time
20 : ¥5,771.64900
Bulk
Bulk
Active
Handheld
Digital (DMM)
4
LCD, Dual, Bar Graph
Voltage, Resistance, Capacitance, Frequency
Continuity, Diode Test, Insulation Test
Backlight, Data Logging, Hold
Auto
True RMS
CAT III 1000V, CAT IV 600V
FLIR INDUSTRIAL INSULATION TESTE
IM75-NIST
FLIR INDUSTRIAL INSULATION TESTE
Teledyne FLIR Commercial Systems
0
In Stock
Obsolete
Bulk
Obsolete
Handheld
Digital (DMM)
4
LCD, Dual, Bar Graph
Voltage, Resistance, Capacitance, Frequency
Continuity, Diode Test, Insulation Test
Backlight, Data Logging, Hold
Auto
True RMS
CAT III 1000V, CAT IV 600V
Showing
of 2

Multimeters


Products in this family can be used to make a variety of basic electrical and electronic measurements, and are one of the most fundamental tools used in the electrical or electronic trades. Price points, feature sets, and performance levels vary significantly, though most devices are capable of measuring both AC and DC current and voltage, as well as testing for circuit continuity. Additional features often found include measurement of temperature, resistance, capacitance, and frequency. They are generally incapable of making measurements at high speeds, and as such are used primarily for measuring low-frequency phenomena or quantities that can be meaningfully represented as time averaged values, such as the amount of current flow in an AC-powered appliance.