Results: 0
Manufacturer
Assmann WSW ComponentsHarwin Inc.Keystone ElectronicsMill-Max Manufacturing Corp.Pomona Electronics
Series
-07000730106410681070107110721092109310951096
Packaging
BagBulk
Product Status
ActiveObsolete
Terminal Type
Double EndDouble End, ForkDouble End, PinPC PinSingle EndSingle End, ForkSingle End, Fork, HollowSingle End, HollowSingle End, Tapered
Number of Turrets
-DoubleSingleSingle, DoubleTriple
Length - Above Board
0.070" (1.78mm)0.076" (1.93mm)0.078" (1.98mm)0.093" (2.36mm)0.094" (2.39mm)0.104" (2.64mm)0.109" (2.77mm)0.118" (3.00mm)0.120" (3.05mm)0.125" (3.18mm)0.126" (3.20mm)0.131" (3.33mm)
Length - Below Flange
0.035" (0.89mm)0.045" (1.14mm)0.049" (1.24mm)0.051" (1.30mm)0.052" (1.32mm)0.053" (1.35mm)0.054" (1.37mm)0.058" (1.47mm)0.062" (1.57mm)0.063" (1.60mm)0.072" (1.83mm)0.074" (1.88mm)
Length - Overall
0.123" (3.12mm)0.129" (3.28mm)0.146" (3.71mm)0.147" (3.73mm)0.148" (3.76mm)0.154" (3.91mm)0.155" (3.94mm)0.160" (4.06mm)0.162" (4.11mm)0.176" (4.47mm)0.177" (4.50mm)0.178" (4.52mm)
Mounting Type
Panel MountThrough Hole
Termination
Press-FitPress-Fit, BarbedPress-Fit, Barbed, Wire WrapPress-Fit, KnurledPress-Fit, Knurled, SwagePress-Fit, Knurled, Wire WrapPress-Fit, Wire WrapStaking FlareStaking Flare, KnurledSwageSwage, KnurledSwage, Wire WrapThreaded
Flange Diameter
0.047" (1.19mm)0.059" (1.50mm)0.062" (1.57mm)0.063" (1.60mm)0.064" (1.63mm)0.070" (1.77mm)0.070" (1.78mm)0.071" (1.80mm)0.072" (1.83mm)0.078" (1.98mm)0.079" (2.00mm)0.090" (2.29mm)
Diameter - Turret Head
0.032" (0.81mm)0.033" (0.84mm)0.040" (1.02mm)0.041" (1.04mm)0.045" (1.14mm)0.050" (1.27mm)0.051" (1.30mm)0.053" (1.35mm)0.054" (1.37mm)0.058" (1.47mm)0.059" (1.50mm)0.059" ~ 0.063" (1.50mm ~ 1.60mm)
Staking Side OD
0.030" (0.76mm)0.031" (0.80mm)0.039" (0.99mm)0.040" (1.02mm)0.046" (1.17mm)0.047" (1.19mm)0.048" (1.22mm)0.049" (1.24mm)0.055" (1.40mm)0.057" ~ 0.060" (1.45mm ~ 1.52mm)0.057" ~ 0.063" (1.45mm ~ 1.59mm)0.059" (1.50mm)
Staking Side ID
0.020" (0.51mm)0.024" (0.61mm)0.026" (0.66mm)0.028" (0.71mm)0.029" (0.74mm)0.031" (0.80mm)0.035" (0.90mm)0.039" (1.00mm)0.040" ~ 0.043" (1.02mm ~ 1.09mm)0.041" (1.04mm)0.042" (1.07mm)0.042" ~ 0.043" (1.07mm ~ 1.09mm)
Mounting Hole Diameter
0.033" (0.84mm)0.043" (1.09mm)0.047" (1.20mm)0.049" ~ 0.052" (1.24mm ~ 1.32mm)0.050" ~ 0.054" (1.27mm ~ 1.37mm)0.052" (1.32mm)0.053" (1.35mm)0.056" (1.42mm)0.057" (1.45mm)0.060" ~ 0.063" (1.52mm ~ 1.60mm)0.062" (1.57mm)0.063" ~ 0.066" (1.60mm ~ 1.68mm)
Board Thickness
0.013" (0.32mm)0.016" (0.41mm)0.020" (0.50mm)0.028" ~ 0.063" (0.72mm ~ 1.60mm)0.031" (0.79mm)0.032" (0.81mm)0.047" (1.19mm)0.062" (1.57mm)0.062" ~ 0.094" (1.57mm ~ 2.39mm)0.063" (1.60mm)0.078" (1.98mm)0.084" (2.13mm)
Contact Material
-BrassBrass AlloyCopper AlloySteel, Carbon
Contact Finish
-GoldSilverTinTin-Lead
Contact Finish Thickness
10.0µin (0.25µm)20.0µin (0.51µm)50.0µin (1.27µm)137.8µin (3.50µm)200.0µin (5.08µm)300.0µin (7.62µm)-
Insulation
-InsulatedNon-Insulated
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.